Motherboard, 2.66GHz/2.8GHz/2.93GHz/3.06GHz/3.3GHz Intel CPU 16GB DDR3 10Mbps/100Mbps/1000Mbps
Checking distributor stock and pricing after the page loads.
Advantech AIMB-780WG2-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.