LGA1155 INTEL CORE I7/I5/I3/PENTIUM ATX WITH DVI/VGA, DUAL GIGABIT LAN, DDR3, SATA III
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |