
Single Board Computer Motherboard supporting Intel processors at 2.9GHz, 3.3GHz, or 3.4GHz. Features 4 DDR3 DIMM sockets for up to 32GB of system memory. Includes Intel 82579LM Gigabit Ethernet with one connector, on-board graphics with 1024MB allocation, and Realtek ALC892 audio. Storage interfaces include 6 SATA ports. Operates within a temperature range of 0°C to 60°C and supports Linux and Windows Embedded operating systems.
Sign in to ask questions about the Advantech AIMB-781QVG-00A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech AIMB-781QVG-00A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.9GHz|3.3GHz|3.4GHz |
| Operating Systems | Linux|Win Embedded |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel 82579LM |
| Ethernet Card Number of Connectors | 1 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel B65 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 1024MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 12 |
| BIOS | AMI 64Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AIMB-781QVG-00A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.