High-performance motherboard supporting Intel processors with speeds ranging from 2.2GHz to 3.7GHz. Features 4 DIMM sockets for up to 32GB of DDR3 system memory. Equipped with dual Intel Gigabit Ethernet controllers (I211AT/I217LM) and onboard graphics with 1024MB allocation. Offers extensive connectivity including 6 SATA ports, 13 USB ports, and 4 PCI slots. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Advantech AIMB-784G2-00A1E technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.2GHz|2.3GHz|2.4GHz|2.7GHz|2.9GHz|3GHz|3.1GHz|3.2GHz|3.5GHz|3.7GHz |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32GB |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I217LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel Q87 |
| On Board Graphic Card | Yes |
| Graphics Memory Allocation | 1024MB |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 4 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 13 |
| BIOS | AMI 128Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.