This motherboard supports Intel Celeron, Pentium, Core i3, i5, and i7 processors with speeds ranging from 2.3GHz to 3.4GHz. It features four DDR4 DIMM sockets for up to 64GB of system memory, supporting speeds of 1866MHz and 2133MHz. Connectivity includes dual Intel I211AT/I219LM Gigabit Ethernet ports, 13 USB ports, and 6 SATA ports. The integrated Intel HD graphics support resolutions up to 1920x1200 pixels via DVI-D and VGA. This single board computer motherboard operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 2.3GHz|2.4GHz|2.6GHz|2.7GHz|2.8GHz|2.9GHz|3.2GHz|3.3GHz|3.4GHz |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Celeron|Core|Pentium |
| Number of System Memory | 4 |
| Processor Number | G3900|G3900TE|G4400|G4400TE|i3-6100|i3-6100TE|i5-6500|i5-6500TE|i7-6700|i7-6700TE |
| System Memory Maximum Size | 64GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT/Intel I219LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1866M|2133MHz |
| Chipset Type | Intel Q170 |
| On Board Graphic Card | Yes |
| Graphic Card Resolution | 1920x1200@DVI-D|1920x1200@VGAPixels |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel HD |
| PCI | 3 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 13 |
| BIOS | AMI 128Mb |
| Type | Motherboard |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |