This desktop server features a single Intel Core i5-3550S processor with a maximum speed of 3G. It supports up to 8G of DDR3L system memory and operates on Windows 7 Pro. The system has one SATA port and accommodates a 3.5-inch hard disk form factor.
Advantech AiMC-342UST-G1E-C technical specifications.
| Type | Desktop |
| Number of System Memory | 1 |
| Operating Systems | Win 7 Pro |
| System Memory Maximum Size | 8Gbyte |
| Processor Family | Core |
| Processor Number | i5-3550S |
| System Memory Type | DDR3L |
| Processor Cores | Core i5 |
| Processor Speed | 3GHz |
| Processor Type | Intel |
| SATA | 1 |
| Hard Disk Form Factor | 3.5in |
No datasheet is available for this part.