The APAX-5580-433AE is a desktop PC featuring a dual-core Intel Core i3-4010U processor with a speed of 1.7G. It supports various operating systems, including Linux Kernel 3.X, Windows 7, and Windows 8. The system has 4 USB ports and integrated Intel 8 chipset. Additionally, it includes Intel I210-IT GbE and Intel I218-LM GbE Ethernet controllers, supporting speeds of 10Mbps, 100Mbps, and 1000Mbps. The display resolution is 1920x1080, and it features Intel HD Graphics 5000/4400. The storage drive is a SATA-connected HDD.
Advantech APAX-5580-433AE technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux Kernel 3.X|Win 7|Win 8 |
| Processor Number | i3-4010U |
| Processor Cores | Dual Core |
| Processor Speed | 1.7GHz |
| Chipset Type | Integrated Intel 8 |
| System Memory Type | DDR3L |
| USB | 4 |
| Ethernet Controller Type | Intel I210-IT GbE|Intel I218-LM GbE |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1080Pixels |
| Display Chipset Type | Intel HD Graphics 5000/4400 |
| Storage Drive Type | HDD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.