Box PCs Intel AMI UEFI 128 MB Flash DDR3L
Advantech APAX-5580-4C3AE technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux Kernel 3.X|Win 7|Win 8 |
| Processor Number | 2980U |
| Processor Cores | Dual Core |
| Processor Speed | 1.6GHz |
| Chipset Type | Integrated Intel 8 |
| System Memory Type | DDR3L |
| USB | 4 |
| Ethernet Controller Type | Intel I210-IT GbE|Intel I218-LM GbE |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1080Pixels |
| Display Chipset Type | Intel HD Graphics 5000/4400 |
| Storage Drive Type | HDD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.