DRAM Module DDR3L SDRAM 2Gbyte
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Maximum Clock Rate | 1600MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3L SDRAM |
| Number of Chip per Module | 8 |
| Typical Operating Supply Voltage | 1.35V |
| Chip Configuration | 256Mx8 |
| ECC Support | No |
| Package/Case | UDIMM |
| Package Family Name | DIM |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |