The 8Gbyte DDR4 SDRAM 288UDIMM module is a 1.2V device with a maximum operating current of 992mA. It features a chip density of 8G and a maximum clock rate of 2400. The module is designed for use in computing and embedded systems applications and is available in a UDIMM package. Operating temperature range is 0 to 85C.
Checking distributor stock and pricing after the page loads.
| Main Category | DRAM Module |
| Total Density | 8Gbyte |
| Module Type | 288UDIMM |
| Maximum Clock Rate | 2400MHz |
| Chip Density | 8Gbit |
| Subcategory | DDR4 SDRAM |
| Number of Chip per Module | 8 |
| Chip Package Type | FBGA |
| Typical Operating Supply Voltage | 1.2V |
| Maximum Operating Current | 992mA |
| Min Operating Supply Voltage | 1.14V |
| Max Operating Supply Voltage | 1.26V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 1Gx8 |
| ECC Support | No |
| Number of Ranks | Single |
| CAS Latency | 10|11|12|13|14|15|16|17|18 |
| Pin Count | 288 |
| Package/Case | UDIMM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |