Box PCs Intel AMI 64Mb EFI DDR3L 1x 204 Pin SODIMM Socket 2GB
Advantech ARK-10-U0A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| USB | 3 |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 500GB |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.