The ARK-1122F-S8A1E is a dual-core processor with a speed of 1.86GHz, supporting DDR3 system memory and up to 4GB of SODIMM memory. It features an Intel NM10 chipset and a 10/100/1000Mbps Ethernet controller. The processor also includes three USB ports and supports mSATA storage drive interfaces. Operating systems supported include WES 7, Win 7 Pro, and Win XPE.
Advantech ARK-1122F-S8A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | WES 7(32-bit)|Win 7 Pro(32-bit)|Win XPE |
| Processor Number | N2800 |
| Processor Cores | Dual Core |
| Processor Speed | 1.86GHz |
| Chipset Type | Intel NM10 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 1 |
| USB | 3 |
| Ethernet Controller Type | Intel 82583V |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Interface Type | mSATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.