Box PCs Intel AMI 16Mb EFI DDR3 1x 204 Pin SODIMM Socket 4GB
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Atom |
| Processor Number | N2600 |
| Processor Cores | Dual Core |
| Processor Speed | 1.6GHz |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel 82583V |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1200@HDMI|1920x1200@VGAPixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Interface Type | SATA |
| Audio Codec | Realtek ALC892 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |