Box PCs Intel AMI 64Mb EFI DDR3L 1x 204 Pin SODIMM Socket 8GB
Advantech ARK-1123C-S3A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8|Win 10 |
| Processor Number | E3825 |
| Processor Cores | Dual Core |
| Processor Speed | 1.33GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 3 |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Interface Type | SATA |
| Audio Codec | ALC-888S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.