The ARK-1123H-U0A1E is a desktop and box PC designed for industrial and commercial applications. It features a quad-core Intel Celeron J1900 processor with a speed of 2G, making it suitable for demanding tasks. The system is equipped with 8GB of DDR3L system memory, providing ample capacity for running multiple applications simultaneously. For storage, a SATA hard drive is included, and data can be transferred at speeds of up to 1000 Mbps via the Intel I210 Ethernet controller. Additionally, the system has three USB interfaces for connecting peripherals. The ARK-1123H-U0A1E supports a range of operating systems, including Linux, Windows 7, Windows 8, and Windows 10, making it a versatile option for various applications.
Advantech ARK-1123H-U0A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8|Win 10 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| Chipset Type | System on Chip |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 3 |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Interface Type | SATA |
| Audio Codec | ALC-888S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.