Box PCs Intel AMI 64Mb EFI DDR3L 204 Pin SODIMM Socket 8GB
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 10 Enterprice |
| Processor Number | E3940 |
| Processor Cores | Quad Core |
| Processor Speed | 1.8GHz |
| Chipset Type | Intel HD Graphics 500 CPU integrated |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| USB | 4 |
| Ethernet Controller Type | Intel i210GbE |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | SSD/HDD |
| Storage Drive Interface Type | mSATA |
| Audio Codec | Realtek ALC888S |