Sign in to ask questions about the Advantech ARK-1360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech ARK-1360 technical specifications.
| Height | 41mm |
| Length | 130.6mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Width | 189mm |
| RoHS | Compliant |
Download the complete datasheet for Advantech ARK-1360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
