Box PCs Intel Atom D525 Dual Core DDR3
Checking distributor stock and pricing after the page loads.
Advantech ARK-1503F-D6A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Number of Cores | 2 |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.