Box PCs Intel AMI 128Mb EFI DDR3 1x 204 Pin SODIMM Socket 8GB
Advantech ARK-1550-S9A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8|Win 10 |
| Processor Number | i5-4300U |
| Processor Cores | Core i5 |
| Processor Speed | 1.9GHz |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel I210/Intel I218 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1200Pixels |
| Display Chipset Type | Intel GT3 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Interface Type | SATA |
| Audio Codec | Realtek ALC888 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.