Advantech ARK-20-S8A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7|Win 7E |
| Processor Number | D2550 |
| Processor Cores | Dual Core |
| Processor Speed | 1.86GHz |
| Chipset Type | Intel Atom D2550/NM10 |
| System Memory Maximum Size | 2GB |
| USB | 6 |
| Ethernet Controller Type | Intel 82583V |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1200Pixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Storage Drive Maximum Capacity | 500GB |
| Storage Drive Interface Type | SATA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.