Box PCs Intel AMI EFI DDR3L 204 Pin SODIMM Socket 8GB
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| USB | 4 |
| Ethernet Controller Type | Intel I210 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 2560x1600Pixels |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Audio Codec | Realtek ALC888S |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |