The ARK-2121V-S3A1E is a dual-core processor from Intel, operating at 1.33GHz. It supports various operating systems, including Linux, WES 7, WES 8, Windows 7, and Windows 8. The processor features DDR3L system memory with a maximum size of 8GB and a single SODIMM socket. It also includes four USB ports and an Intel I210-IT Ethernet controller with speeds of 10Mbps, 100Mbps, and 1000Mbps. Additionally, the processor supports display resolutions up to 2560x1600 with an Intel Gen7 display chipset and features a Realtek ALC888S audio codec.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8 |
| Processor Number | E3825 |
| Processor Cores | Dual Core |
| Processor Speed | 1.33GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel I210-IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 2560x1600Pixels |
| Display Chipset Type | Intel Gen7 |
| Storage Drive Form Factor | 2.5in |
| Audio Codec | Realtek ALC888S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |