The ARK-2121V-S9A1E is a desktop PC featuring a quad-core Intel Atom E3845 processor, 1GB of DDR3L system memory, and support for up to 8GB of system memory. It includes four USB ports, an Intel I210-IT Ethernet controller with speeds of 10Mbps, 100Mbps, and 1000Mbps, and a display resolution of 2560x1600 via an Intel Gen7 display chipset. The system also features a 2.5in storage drive and a Realtek ALC888S audio codec.
Advantech ARK-2121V-S9A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Linux|WES 7|WES 8|Win 7|Win 8 |
| Processor Number | E3845 |
| Processor Cores | Quad Core |
| Processor Speed | 1.91GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 4 |
| Ethernet Controller Type | Intel I210-IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 2560x1600Pixels |
| Display Chipset Type | Intel Gen7 |
| Storage Drive Form Factor | 2.5in |
| Audio Codec | Realtek ALC888S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Advantech ARK-2121V-S9A1E to view detailed technical specifications.
No datasheet is available for this part.