Box PCs Intel AMI 64Mb EFI DDR3 1x 204 Pin SODIMM Socket 8GB
Advantech ARK-2150L-S7A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux|Win 7|Win 7E|Win CE 7.0|Win XPE|Win XP Pro |
| Processor Number | i7-3517UE |
| Processor Cores | Core i7 |
| Processor Speed | 1.7GHz |
| Chipset Type | Intel QM77 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 8GB |
| Number of System Memory | 1 |
| USB | 6 |
| Ethernet Controller Type | Intel 82579LM/Intel 82583V |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 1920x1200@HDMI|2048x1536@VGA|2560x1600@DPPixels |
| Display Chipset Type | Intel QM77 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SSD |
| Storage Drive Interface Type | SATA |
| Audio Codec | Realtek ALC892 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.