
Embedded Box Computers Compact Fanless Embedded IPC with built-in Intel Atom D525 Dual Core 1.8GHz, 1PCI, 1PCIex1, 2SATA 2.5in HDD bay
Sign in to ask questions about the Advantech ARK-3403-D6A1E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech ARK-3403-D6A1E technical specifications.
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ARK-3403-D6A1E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.