Advantech ARK-3440F-U5A1E technical specifications.
| Product Depth (mm) | 200 |
| Product Length (mm) | 220 |
| Product Height (mm) | 102.5 |
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Linux Fedora 14|Win 7|Win XPE|Win XP Pro |
| Processor Cores | Core i7 |
| Chipset Type | Intel QM57 |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 2 |
| USB | 6 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Chipset Type | Intel QM57 |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471500150 |
| Schedule B | 8471500150 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ARK-3440F-U5A1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.