Box PCs Intel AMI 64Mb EFI DDR3/DDR3L 2x 204 Pin SODIMM Socket 16GB
Advantech ARK-3500F-00A1E technical specifications.
| Processor Type | Intel |
| Processor Family | Celeron|Core|Core|Core |
| Operating Systems | Linux Ubuntu 12.04|Win 7|Win 8|Win XP Embedded (32-bit)|Win XP Professional (32-bit) |
| Processor Number | 1020E|i3-3120ME|i5-3610ME|i7-3610QM |
| Processor Cores | Quad Core|Dual Core|Dual Core|Dual Core |
| Processor Speed | 2.2G|2.4G|2.7G|2.3GHz |
| Chipset Type | Intel QM77 |
| System Memory Type | DDR3|DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Number of Socket Pins | 204 |
| System Memory Maximum Size | 16GB |
| Number of System Memory | 2 |
| USB | 6 |
| Ethernet Controller Type | Intel 82579LM|Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Resolution | 2560x1600Pixels |
| Display Chipset Type | Integrated GFX |
| Storage Drive Form Factor | 2.5in |
| Storage Drive Type | HDD/SSD |
| Storage Drive Interface Type | SATA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.