
LGA1155 INTEL XEON E3/CORE I3 ATX SERVER BOARD WITH VGA, 2 GBE, DDR3, SATA III
Advantech ASMB-781G2-00A1E technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advantech ASMB-781G2-00A1E to view detailed technical specifications.
No datasheet is available for this part.