This server motherboard supports Intel Core and Xeon processors with speeds ranging from 2GHz to 3.7GHz, featuring up to 32GB of DDR3 system memory across two 240-pin DIMM sockets. Connectivity includes dual Gigabit Ethernet ports (10Mbps/100Mbps/1000Mbps) with Intel I210AT/I217LM controllers, six SATA ports, and thirteen USB ports. Integrated Intel HD graphics with 1024MB allocation support CRT and LCD displays, while a Realtek ALC892 audio codec provides onboard sound. The board operates within a temperature range of 0°C to 60°C and is compatible with Linux and Windows Embedded operating systems.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 2GHz|2.3GHz|2.6GHz|2.7GHz|3.1GHz|3.2GHz|3.5GHz|3.7GHz |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Core|Xeon |
| Number of System Memory | 2 |
| Processor Number | E3-1275 v3|E3-1225 v3|E3-1268 v3|i3-4340TE|i3-4350T|i3-4360|i3-4330|i5-4590T|i5-4590S|i5-4570TE|i7-4790S|i7-4770S |
| System Memory Maximum Size | 32GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR3 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210AT/Intel I217LM |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 240 |
| System Memory Socket Type | DIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1066M|1333M|1600MHz |
| Chipset Type | Intel C226 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel HD |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 3 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 13 |
| BIOS | AMI UEFI 128Mb |
| Type | Server Board |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |