Server Board motherboard featuring Intel Core or Xeon processors with speeds ranging from 2.3GHz to 3.6GHz. Supports up to 64GB of DDR4 UDIMM system memory at speeds up to 2400MHz. Equipped with dual Intel I210AT/I219 Gigabit Ethernet controllers, 6 SATA ports, 13 USB ports, and 3 PCI slots. Onboard Intel HD graphics with 1024MB allocation and Realtek ALC892 audio are included. Operates within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 2.3GHz|2.4GHz|3.2GHz|3.3GHz|3.4GHz|3.6GHz |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Core|Xeon |
| Number of System Memory | 2 |
| Processor Number | E3-1200 |
| System Memory Maximum Size | 64GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210AT/Intel I219 |
| Ethernet Card Number of Connectors | 2 |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | UDIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600M|1866M|2133M|2400MHz |
| Chipset Type | Intel C236 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel HD |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 3 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 13 |
| BIOS | AMI 128Mb |
| Type | Server Board |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |