This server board supports Intel Core and Xeon processors with speeds ranging from 2.3GHz to 3.6GHz, featuring up to 64GB of DDR4 system memory across two 288-pin UDIMM sockets. Connectivity includes four Intel I210AT/I219 Ethernet controllers supporting 10Mbps/100Mbps/1000Mbps speeds, 13 USB ports, and six SATA ports. Onboard Intel HD graphics offer CRT and LCD display output with 1024MB allocation, and a Realtek ALC892 sound card is integrated. Operating within a 0°C to 60°C temperature range, this motherboard is compatible with Linux and Windows Embedded operating systems.
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Speed | 2.3GHz|2.4GHz|3.2GHz|3.3GHz|3.4GHz|3.6GHz |
| Operating Systems | Linux|Win Embedded |
| Processor Family | Core|Xeon |
| Number of System Memory | 2 |
| Processor Number | E3-1200 |
| System Memory Maximum Size | 64GB |
| Processor Cores | Core i3|Core i5|Core i7 |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I210AT/Intel I219 |
| Ethernet Card Number of Connectors | 4 |
| System Memory Number of Socket Pins | 288 |
| System Memory Socket Type | UDIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600M|1866M|2133M|2400MHz |
| Chipset Type | Intel C236 |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Graphics Memory Allocation | 1024MB |
| Display Chipset Type | Intel HD |
| On Board Sound Card Type | Realtek ALC892 |
| PCI | 3 |
| AGP | 0 |
| PATA | 0 |
| SATA | 6 |
| USB | 13 |
| BIOS | AMI 128Mb |
| Type | Server Board |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Length | 304.8mm |
| Product Depth | 244mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |