This Intel server board features 12GB of DDR4 system memory, expandable to 768GB, and supports multiple operating systems including Windows. The board is equipped with four Ethernet controllers, each supporting speeds of 10Mbps, 100Mbps, 1000Mbps, and 10Gbps. The Intel C622 chipset provides a robust platform for server applications. The board also includes an on-board graphics card and supports up to eight SATA ports and six USB ports. It operates within a temperature range of 0 to 40°C.
Advantech ASMB-925T2-00A1 technical specifications.
| Processor Type | Intel |
| Operating Systems | Win |
| Number of System Memory | 12 |
| System Memory Maximum Size | 768GB |
| System Memory Type | DDR4 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps/10000Mbps |
| Ethernet Controller Type | Intel I210AT/Intel X557AT2 |
| Ethernet Card Number of Connectors | 4 |
| System Memory Socket Type | RDIMM |
| On Board Ethernet Card | Yes |
| Chipset Type | Intel C622 |
| On Board Graphic Card | Yes |
| PCI | 1 |
| AGP | 0 |
| PATA | 0 |
| SATA | 8 |
| USB | 6 |
| Type | Server Board |
| Slot Support | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Length | 304.8mm |
| Product Depth | 330.2mm |
No datasheet is available for this part.