The ASR-3472-24A1E is a 4-slot rackmount server with a quad-core Xeon processor, 32GB of DDR3 system memory, and 24 hard disk bays. It features a Intel C216 chipset and supports up to 2.5/3.5 inch hard disk form factors. The server has a GT2-P4000 or GT1-2500 display chipset and 1GB of graphics memory allocation. It operates within a temperature range of 0 to 40 degrees Celsius and has a single cooling fan. The server measures 699mm in length, 432mm in depth, and 176mm in height.
Advantech ASR-3472-24A1E technical specifications.
| Type | Rack |
| Number of System Memory | 4 |
| System Memory Maximum Size | 32Gbyte |
| System Memory Number of Socket Pins | 240 |
| Processor Family | Core|Xeon |
| Processor Number | E3-1200|E3-1200 v2 |
| System Memory Type | DDR3 |
| Processor Cores | Quad Core |
| Chipset Type | Intel C216 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 24 |
| Display Chipset Type | GT2-P4000|GT1-2500 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5/3.5in |
| Graphics Memory Allocation | 1Gbyte |
| Number of Cooling Fans | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 432mm |
| Height | 176mm |
| Product Length | 699mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.