Advantech ASR-5200E-24A1E technical specifications.
| Type | Rack |
| Number of Hard Disk Bays | 24 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5in |
| Data Cache Size | 8Gbyte |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 35°C |
| Product Depth | 483mm |
| Height | 87mm |
| Product Length | 556mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.