Network Servers 4U Intel DDR3 UDIMM Socket 96Gbyte RAM
Advantech AVS-542-00A1E technical specifications.
| Type | Rack |
| System Memory Maximum Size | 96Gbyte |
| Processor Family | Xeon |
| System Memory Socket Type | UDIMM |
| Processor Number | E5-2600|E5-2600 v2 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C602J |
| Processor Type | Intel |
| Number of Hard Disk Bays | 1 |
| SATA | 0 |
| Hard Disk Form Factor | 2.5/3.5in |
| Number of Cooling Fans | 2 |
| Data Cache Size | 5M|10M|15M|20Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 348mm |
| Height | 177mm |
| Product Length | 482mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.