This rackmount server features a Xeon E3-1200 v2 processor, 16G of DDR3 system memory, and two 10/100/1000 Ethernet cards. The system is designed for use in temperatures ranging from 0 to 40 degrees Celsius. The server has six 3.5/5.25 inch hard disk bays and four cooling fans to ensure reliable operation.
Checking distributor stock and pricing after the page loads.
| Type | Rack |
| System Memory Maximum Size | 16Gbyte |
| Processor Family | Xeon |
| System Memory Socket Type | UDIMM |
| Processor Number | E3-1200 v2 |
| System Memory Type | DDR3 |
| Ethernet Card Number of Connectors | 2 |
| Ethernet Speed | 10/100/1000Mbps |
| Chipset Type | Intel C216 |
| Processor Type | Intel |
| Number of Hard Disk Bays | 6 |
| Display Chipset Type | Integrated Intel HD Graphic |
| SATA | 0 |
| Hard Disk Form Factor | 3.5/5.25in |
| Number of Cooling Fans | 4 |
| Data Cache Size | 8Mbyte |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Product Depth | 464mm |
| Height | 266mm |
| Product Length | 482mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |