Advantech AWS-8129H1-RBE technical specifications.
| Product Depth (mm) | 317 |
| Product Length (mm) | 482 |
| Product Height (mm) | 266 |
| Product Weight (g) | 17000 |
| PS/2 | 1 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471490000 |
| Schedule B | 8471490000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech AWS-8129H1-RBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.