Network Gateway Screw 250Kbps IP67 Port
Checking distributor stock and pricing after the page loads.
| Wireless Support | Yes |
| Mounting | Screw |
| Cellular Support | Yes |
| Data Rate | 250Kbps |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |