Fanless tablet PC featuring an AMD Geode LX800 processor at 500MHz, integrated AMD CS5536 chipset, and 1GB DDR SODIMM system memory. 10.4-inch TFT LCD display with 800x600 resolution, supporting Windows XP Embedded operating systems. Includes 2 USB ports, 1 Ethernet port with Realtek RTL811CSC controller, IEEE 802.11a/b/g wireless, Bluetooth v2.0+EDR, and 1.8-inch SSD/CompactFlash storage options.
Advantech C10L-G1C1C7-2FE0 technical specifications.
| Product Depth (mm) | 39 |
| Product Length (mm) | 295 |
| Product Height (mm) | 238 |
| Processor Type | AMD |
| Processor Family | Geode |
| Operating Systems | Win XPE|Win XP Pro Embedded |
| Processor Number | LX800 |
| Processor Speed | 500MHz |
| Chipset Type | AMD CS5536 |
| System Memory Type | DDR |
| System Memory Maximum Size | 1GB |
| System Memory Socket Type | SODIMM |
| USB | 2 |
| Number of Ethernet Ports | 1 |
| Display Size | 10.4in |
| Display Type | TFT LCD |
| Display Resolution | 800x600Pixels |
| Display Chipset Type | Integrated GPU |
| Ethernet Controller Type | Realtek RTL811CSC |
| Storage Drive Form Factor | 1.8in@SSD |
| Storage Drive Type | CompactFlash/SSD(Optional) |
| Storage Drive Maximum Capacity | 32G@CompactFlash/64G@SSDB |
| Wireless Local Area Network | IEEE 802.11a/b/g |
| Wireless Personal Area Network | Bluetooth v2.0+EDR |
| Cooling System | Fanless |
| Audio Codec | Realtek ALC655 |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8471300100 |
| Schedule B | 8471300100 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech C10L-G1C1C7-2FE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.