The DS-100GL-S8A1E is a dual-core processor-based panel PC with ARM Cortex-A72 and Cortex-A53 cores, supporting up to 2GB of LPDDR3 system memory at 1600MHz. It features one Ethernet port for network connectivity. The device operates with Android 7.1.2 and Linux Debian 9 with kernel 4.4. This product is categorized under computing and embedded systems, specifically embedded computers, panel PCs and HMIs, and digital signage.
Advantech DS-100GL-S8A1E technical specifications.
| Processor Type | ARM |
| Processor Family | Core |
| Processor Number | Cortex-A72|Cortex-A53 |
| Processor Cores | Dual Core|Quad Core |
| System Memory Type | LPDDR3 |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 1600MHz |
| Number of Ethernet Ports | 1 |
| Operating Systems | Android 7.1.2|Linux Debian 9 with Kernel 4.4 |
No datasheet is available for this part.