The DS-100GLX-S8A1E is a dual-core ARM Cortex-A72/A53 processor-based panel PC with 2GB of LPDDR3 system memory running at 1600MHz. It features a single Ethernet port for network connectivity. The device supports Android 7.1.2 and Linux Debian 9 with kernel 4.4 operating systems. This product is suitable for applications in the digital signage category.
Checking distributor stock and pricing after the page loads.
| Processor Type | ARM |
| Processor Family | Core |
| Processor Number | Cortex-A72|Cortex-A53 |
| Processor Cores | Dual Core|Quad Core |
| System Memory Type | LPDDR3 |
| System Memory Maximum Size | 2GB |
| System Memory Speed | 1600MHz |
| Number of Ethernet Ports | 1 |
| Operating Systems | Android 7.1.2|Linux Debian 9 with Kernel 4.4 |