All In One PCs Intel Core i7-6700TE Core i7
Advantech DS-980UDS1-G1E-C technical specifications.
| Processor Type | Intel |
| Processor Family | Core |
| Operating Systems | Win 7E |
| Processor Number | i7-6700TE |
| Processor Cores | Core i7 |
| System Memory Type | DDR4 |
| Number of System Memory | 1 |
No datasheet is available for this part.