The DSA-5110DE is a desktop LCD monitor with a WVGA resolution and a typical brightness of 400cd/m2. It operates within a temperature range of 0 to 40°C and has an aspect ratio of 5:3. The display size is 10.2 inches with a pixel format of 800x480. It is a network digital signage display with a typical contrast ratio of 400:1.
Sign in to ask questions about the Advantech DSA-5110DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech DSA-5110DE technical specifications.
| Package Length (mm) | 256 |
| Package Width (mm) | 195 |
| Package Height (mm) | 52 |
| Mounting | Desktop |
| Resolution Standard | WVGA |
| Display Size | 10.2in |
| Typical Brightness | 400cd/m2 |
| Viewing Angle | 130/110° |
| Aspect Ratio | 5:3 |
| Pixel Format | 800x480Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Monitor Type | Network Digital Signage Display |
| Typical Contrast Ratio | 400:1 |
| Outline Dimensions | 256x195x52mm |
| Touchscreen | No |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech DSA-5110DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.