The DSD-3032T-35FHA1E is an industrial HD digital signage monitor with a 32-inch display size and 1080p resolution. It operates within a temperature range of 5°C to 45°C and consumes approximately 80 watts of power. The monitor features a 178° viewing angle and a contrast ratio of 3000:1. It also includes a touchscreen interface and an LED backlight.
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 32in |
| Typical Brightness | 350cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial HD Digital Signage Monitor |
| Typical Contrast Ratio | 3000:1 |
| Active Area | 698.4x392.85mm |
| Outline Dimensions | 774.4x474.79x79.9mm |
| Touchscreen | Yes |
| Typical Power Consumption | 80W |
| Backlight | LED |
| Typical Response Time | 8ms |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |