42in LCD Monitor HD 1080 without Touchscreen 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 42in |
| Typical Brightness | 500cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | HDMI|VGA |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial HD Digital Signage Monitor |
| Typical Contrast Ratio | 4000:1 |
| Active Area | 930.2x523.3mm |
| Outline Dimensions | 961x555x72.7mm |
| Touchscreen | No |
| Typical Power Consumption | 130W |
| Backlight | LED |
| Typical Response Time | 8ms |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |