Network Servers Intel DDR3L 8Gbyte RAM
Advantech EIS-D150-W1DS641 technical specifications.
| System Memory Maximum Size | 8Gbyte |
| Processor Family | Core |
| System Memory Type | DDR3L |
| Processor Cores | Dual Core |
| Processor Speed | 2.4GHz |
| Processor Type | Intel |
| SATA | 1 |
| Data Cache Size | 3Mbyte |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Depth | 140.2mm |
| Height | 54mm |
| Product Length | 260mm |
No datasheet is available for this part.