Advantech ES-1110R-ESA-03E technical specifications.
| Package Length (mm) | 243 |
| Package Width (mm) | 10.8 |
| Package Height (mm) | 184 |
| Mounting | Desktop |
| Cage Code | SU748 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ES-1110R-ESA-03E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.