Advantech ES-2110V-VVM-HE technical specifications.
| Resolution Standard | SVGA |
| Display Size | 10.4in |
| Typical Brightness | 1000cd/m2 |
| Viewing Angle | 120/100° |
| Input Connector | 15-pin D-sub |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Monitor Type | Open Frame and Rugged Panel Mount |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 310x238x42mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 35ms |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ES-2110V-VVM-HE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.