The ES-2210R-VSAE is a 10.4 inch SVGA LCD monitor designed for industrial applications. It features a chassis mount and operates within a temperature range of -20 to 70 degrees Celsius. The monitor has a typical brightness of 400 cd/m² and a viewing angle of 120/100 degrees. It also includes a 15-pin D-sub input connector and supports a pixel format of 800x600. Additionally, the monitor has a touchscreen interface and a typical response time of 35 ms.
Sign in to ask questions about the Advantech ES-2210R-VSAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advantech ES-2210R-VSAE technical specifications.
| Package Length (mm) | 320 |
| Package Width (mm) | 248 |
| Package Height (mm) | 50.7 |
| Mounting | Chassis |
| Resolution Standard | SVGA |
| Display Size | 10.4in |
| Typical Brightness | 400cd/m2 |
| Viewing Angle | 120/100° |
| Input Connector | 15-pin D-sub |
| Pixel Format | 800x600Pixels |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Monitor Type | Open Frame and Rugged Panel Mount |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 320x248x50.7mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 35ms |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ES-2210R-VSAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.