The ES-3117R-VEAE is a 17" SXGA industrial LCD monitor with a touchscreen interface. It features a typical brightness of 300 and a viewing angle of 140/130 degrees. The monitor operates within a temperature range of 0 to 50 degrees Celsius and has a typical contrast ratio of 500:1. It measures 448x358x58.3 mm in outline dimensions and supports a pixel format of 1280x1024.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advantech ES-3117R-VEAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 448 |
| Package Width (mm) | 358 |
| Package Height (mm) | 58.3 |
| Resolution Standard | SXGA |
| Display Size | 17in |
| Typical Brightness | 300cd/m2 |
| Viewing Angle | 140/130° |
| Aspect Ratio | 5:4 |
| Pixel Format | 1280x1024Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Monitor Type | Industrial LCD Monitor |
| Typical Contrast Ratio | 500:1 |
| Outline Dimensions | 448x358x58.3mm |
| Touchscreen | Yes |
| Typical Response Time | 8ms |
| Cage Code | SU748 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Advantech ES-3117R-VEAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.